C&KES03MAVBESwitch Slide

Switch Slide ON OFF ON SPDT Side Slide 20VAC 20VDC 0.4VA 40000Cycles PC Pins Bracket Mount/Through Hole Tray

Turn your circuit on or off using the ES03MAVBE slide switch from C&K Components. It has a SPDT configuration. This slide switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The ES03MAVBE slide switch has a PC pin termination style. The item will be shipped in tray orientation. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 6.6 mm long, 10.03 mm tall and 17.91 mm deep.

Import TariffMay apply to this part if shipping to the United States

50 parts: Ships in 11 days

    Total$4.40Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1610+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 50 parts
      • Price: $4.395