C&KES03MSABESwitch Slide

Switch Slide ON OFF ON SPDT Side Slide 20VAC 20VDC 0.4VA 40000Cycles Gull Wing SMD T/R

This ES03MSABE slide switch from C&K Components is great for turning your circuit on and off. It has a SPDT configuration. This slide switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The ES03MSABE slide switch has a gull wing termination style. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 12.41 mm long, 6.65 mm tall and 13.78 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.

288 parts: Ships in 4 days

    Total$67.43Price for 11

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 288 parts
      • Price: $6.13