Micro Commercial ComponentsES1BE-TPRectifiers
Diode Switching 100V 1A 2-Pin SMAE T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
5 | |
Part Number | |
Single | |
NRND | |
-50 | |
100 | |
1 | |
0.975 | |
150 | |
Mounting | Surface Mount |
Package Height | 2.44(Max) |
Package Width | 2.92(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMAE |
2 | |
Lead Shape | J-Lead |
If your circuit needs to adjust from an AC to DC voltage use a switching diode ES1BE-TP rectifier from Micro Commercial Components. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This rectifier has an operating temperature range of -50 °C to 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A.