Micro Commercial ComponentsES1CE-TPRectifiers
Diode Switching 150V 1A 2-Pin SMAE T/R
Compliant with Exemption | |
EAR99 | |
LTB | |
ES1CE-TP | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
5 | |
Part Number | |
Single | |
NRND | |
-50 | |
150 | |
1 | |
0.975 | |
150 | |
Mounting | Surface Mount |
Package Height | 2.44(Max) |
Package Width | 2.92(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMAE |
2 | |
Lead Shape | J-Lead |
Converting from AC to DC is simple when using a switching diode ES1CE-TP rectifier from Micro Commercial Components. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This rectifier has an operating temperature range of -50 °C to 150 °C. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A.