Micro Commercial ComponentsES1D-LTPRectifiers
Diode Switching 200V 1A 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 2.92(Max) |
Package Length | 4.75(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
Converting from AC to DC is simple when using a switching diode ES1D-LTP rectifier from Micro Commercial Components. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1@Ta=55C A. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C.