Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
5 | |
Part Number | |
Single | |
Active | |
-55 | |
-55 to 150 | |
600 | |
1 | |
420 | |
1.7 | |
150 | |
Mounting | Surface Mount |
Package Height | 2.3(Max) |
Package Width | 2.83(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | Inward L-Lead |