C&KES22MCBESwitch Slide
Switch Slide OFF None ON DPST Top Slide 20VAC 20VDC 0.4VA 40000Cycles PC Pins Thru-Hole Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Top Slide | |
DPST | |
OFF None ON | |
0.4@20VAC 20VDC | |
500Vrms | |
1000 | |
50 | |
40000 | |
40000 | |
Black | |
Through Hole | |
PC Pins | |
4 | |
Internal/Base/Terminals | |
O-Ring/Epoxy/Epoxy | |
Nylon | |
Nylon | |
Straight | |
-30 | |
85 | |
Tray | |
Tiny | |
10.03 | |
6.43 | |
12.21 |