C&KES23MCBESwitch Slide

Switch Slide ON OFF ON DPDT Top Slide 20VAC 20VDC 0.4VA 40000Cycles PC Pins Thru-Hole Tray

Turn your circuit on and off using this ES23MCBE slide switch from C&K Components. It has a DPDT configuration. This slide switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The ES23MCBE slide switch has a PC pin termination style. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 10.03 mm long, 12.21 mm tall and 6.43 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.

69 parts: Ships in 4 days

    Total$65.00Price for 5

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 69 parts
      • Price: $13.00