Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
5 | |
Single | |
Active | |
-55 | |
-55 to 150 | |
100 | |
2 | |
0.92 | |
150 | |
Mounting | Surface Mount |
Package Height | 2.3(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Switch from an AC voltage to a DC voltage using a switching diode ES2B-13-F rectifier from Diodes Zetex. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 2 A. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.