Diotec Semiconductor AGESD0521ZESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 5V 25Vc 2-Pin Case 0201(0603Metric) T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Bi-Directional | |
1 | |
5 | |
6 | |
25 | |
4 | |
0.1 | |
1 | |
28 | |
-50 | |
150 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.3 |
Package Width | 0.31 |
Package Length | 0.6 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Case 0201(0603Metric) |
2 |