Infineon Technologies AGESD0P8RFLE6327XTSA1ESD Suppressors
ESD Suppressor Diode Diode Array Uni-Dir 50V 15Vc 4-Pin TSLP T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Diode Array | |
Dual Anti Parallel | |
Uni-Directional | |
2 | |
50 | |
15 | |
0.1 | |
0.8(Typ) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.35(Max) |
Package Width | 0.8 |
Package Length | 1.2 |
PCB changed | 4 |
Supplier Package | TSLP |
4 |
This diode array ESD0P8RFLE6327XTSA1 ESD protection device from Infineon Technologies is ideal for protecting your electronic components and circuits from electrostatic discharge. This device's maximum clamping voltage is 15 V. This ESD diode has a maximum ESD protection device voltage of 20@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a dual anti parallel configuration. Its capacitance value is 0.8(Typ) pF.
EDA / CAD Models |