Infineon Technologies AGESD101B102ELE6327XTMA1ESD Suppressors
ESD Suppressor TVS Bi-Dir 5.5V 2-Pin TSLP T/R
Compliant | |
EAR99 | |
NRND | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Bi-Directional | |
1 | |
5.5 | |
30(Typ) | |
6.1(Min) | |
2 | |
0.02 | |
0.2 | |
-55 | |
125 | |
Tape and Reel | |
No | |
Mounting | Surface Mount |
Package Height | 0.27(Max) |
Package Width | 0.6 |
Package Length | 1 |
PCB changed | 2 |
Standard Package Name | TSLP |
Supplier Package | TSLP |
2 | |
Lead Shape | No Lead |
This tvs ESD101B102ELE6327XTMA1 ESD protection device from Infineon Technologies is ideal for protecting your electronic components and circuits from electrostatic discharge. This device's maximum clamping voltage is 30(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±14@Air Gap/±12@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. Its capacitance value is 0.2 pF.