Infineon Technologies AGESD101B102ELSE6327XTSA1ESD Suppressors

ESD Suppressor TVS Bi-Dir 5.5V 2-Pin TSSLP T/R

Are you a designer worried about electrostatic discharge? Do not risk it, add this tvs ESD101B102ELSE6327XTSA1 ESD protection device from Infineon Technologies. This ESD diode has a maximum ESD protection device voltage of ±14@Air Gap/±12@Contact Disc kV. This device's maximum clamping voltage is 30(Typ) V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 0.2 pF. It is made in a single configuration.

3,817 parts: Ships today

    Total$0.14Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2128+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      1
      Maximum Of:
      3817
      Country Of origin:
      Germany
         
      • Price: $0.1397
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2128+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Germany
      • In Stock: 3,817 parts
      • Price: $0.1397