Infineon Technologies AGESD103B102ELSE6327XTSA1ESD Suppressors

ESD Suppressor TVS Bi-Dir 15V 2-Pin TSSLP T/R

Protect users and systems from electrostatic discharge with this tvs ESD103B102ELSE6327XTSA1 ESD protection device from Infineon Technologies. This ESD diode has a maximum ESD protection device voltage of 10@Contact Disc kV. This device's maximum clamping voltage is 48(Typ) V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 0.2 pF. It is made in a single configuration.

Total In Stock: 46,866 parts

Regional Inventory: 31,866

    Total$0.13Price for 1

    31,866 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2223+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      1
      Maximum Of:
      14999
      Country Of origin:
      Germany
         
      • Price: $0.1292
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2223+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Germany
      • In Stock: 16,866 parts
      • Price: $0.1292
    • (15000)

      Ships today

      Increment:
      15000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      26 weeks
      • In Stock: 15,000 parts
      • Price: $0.0586
    • (15000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2422+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Malaysia
      • In Stock: 15,000 parts
      • Price: $0.0628