Infineon Technologies AGESD110B102ELSE6327XTSA1ESD Suppressors

ESD Suppressor TVS Bi-Dir 18.5V 2-Pin TSSLP T/R

Even low voltage discharges can cause damage to electronic components so get this tvs ESD110B102ELSE6327XTSA1 ESD protection device from Infineon Technologies for added protection. This device's maximum clamping voltage is 28(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±12@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 0.6 pF. It is made in a single configuration.

9 parts: Ships today

This item has been discontinued

    Total$0.05Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1601+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      1
      Maximum Of:
      9
      Country Of origin:
      Malaysia
         
      • Price: $0.0467
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1601+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Malaysia
      • In Stock: 9 parts
      • Price: $0.0467