Top Purchased
Infineon Technologies AGESD114U102ELE6327XTMA1ESD Suppressors
ESD Suppressor TVS Uni-Dir 5.3V 2-Pin TSLP T/R
Compliant | |
EAR99 | |
NRND | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.27(Max) mm |
Package Width | 0.6 mm |
Package Length | 1 mm |
PCB changed | 2 |
Supplier Package | TSLP |
2 |
Get protected from high voltage shocks with this tvs ESD114U102ELE6327XTMA1 ESD protection device developed by Infineon Technologies. This device's maximum clamping voltage is 28(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±20@Contact Disc kV. This ESD diode has an operating temperature range of -65 °C to 125 °C. Its capacitance value is 0.6 pF. It is made in a single configuration.