Micro Commercial ComponentsESD12VD3-TPESD Suppressors

ESD Suppressor Diode TVS Uni-Dir 12V 33Vc 2-Pin SOD-323 T/R

Get protected from high voltage shocks with this tvs ESD12VD3-TP ESD protection device developed by Micro Commercial Components. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This device's maximum clamping voltage is 33 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 150(Typ) pF. It is made in a single configuration.

Import TariffMay apply to this part

3,000 parts: Ships today

    Total$210.90Price for 3000

    • (3000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.0703