Infineon Technologies AGESD144B1W0201E6327XTSA1ESD Suppressors
ESD Suppressor TVS Bi-Dir 18V 2-Pin WLL T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.15 mm |
Package Width | 0.23 mm |
Package Length | 0.43 mm |
PCB changed | 2 |
Supplier Package | WLL |
2 |
EDA / CAD Models |