Infineon Technologies AGESD203B102ELE6327XTMA1ESD Suppressors
ESD Suppressor TVS Bi-Dir 13.2V 2-Pin TSLP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.27(Max) mm |
| Package Width | 0.6 mm |
| Package Length | 1 mm |
| PCB changed | 2 |
| Standard Package Name | TSLP |
| Supplier Package | TSLP |
| 2 |
Don't let electrostatic discharges go unnoticed with this tvs ESD203B102ELE6327XTMA1 ESD protection device from Infineon Technologies. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc kV. This device's maximum clamping voltage is 23 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 9 pF. It is made in a single configuration.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
