Infineon Technologies AGESD206-B1-02ELS E6327ESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 5.5V 12.5Vc 2-Pin TSSLP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Bi-Directional | |
1 | |
5.5 | |
12.5(Typ) | |
0.05 | |
20 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.27(Max) |
Package Width | 0.32 |
Package Length | 0.62 |
PCB changed | 2 |
Standard Package Name | TSSLP |
Supplier Package | TSSLP |
2 | |
Lead Shape | No Lead |