Infineon Technologies AGESD207B102ELE6327XTMA1ESD Suppressors
ESD Suppressor TVS Bi-Dir 3.3V 2-Pin TSLP T/R
Compliant | |
EAR99 | |
NRND | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Bi-Directional | |
1 | |
3.3 | |
8.1 | |
0.05 | |
20 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.27(Max) |
Package Width | 0.6 |
Package Length | 1 |
PCB changed | 2 |
Standard Package Name | TSLP |
Supplier Package | TSLP |
2 |
Save yourself hassle and protect your electronic components by installing this tvs ESD207B102ELE6327XTMA1 ESD protection device from Infineon Technologies. This ESD diode has a maximum ESD protection device voltage of 30@Contact Disc kV. This device's maximum clamping voltage is 8.1 V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 20 pF. It is made in a single configuration.