Infineon Technologies AGESD208B102ELE6327XTMA1ESD Suppressors

ESD Suppressor TVS Bi-Dir 3.3V 2-Pin TSLP T/R

Don't let electrostatic discharges go unnoticed with this tvs ESD208B102ELE6327XTMA1 ESD protection device from Infineon Technologies. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/25@Contact Disc kV. This device's maximum clamping voltage is 12.5 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 9 pF. It is made in a single configuration.

979 parts: Ships today

    Total$0.24Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2252+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      979
      Country Of origin:
      Germany
         
      • Price: $0.2406
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2252+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Germany
      • In Stock: 979 parts
      • Price: $0.2406