EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.30.80.00 |
Automotive | No |
PPAP | No |
Type | TVS |
Configuration | Single |
Direction Type | Bi-Directional |
Number of Elements per Chip | 1 |
Maximum Working Voltage (V) | 5.5 |
Maximum Clamping Voltage (V) | 16(Typ) |
Typical Trigger Voltage (V) | 9.5 |
Maximum Peak Pulse Current (A) | 12 |
Maximum Reverse Leakage Current (uA) | 0.02 |
Peak Pulse Power Dissipation (W) | 132 |
Capacitance Value (pF) | 4.1 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.15 |
Package Width | 0.28 |
Package Length | 0.58 |
PCB changed | 2 |
Supplier Package | WLL |
Pin Count | 2 |