EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Type | TVS |
Configuration | Dual |
Direction Type | Bi-Directional |
Number of Elements per Chip | 2 |
Maximum Working Voltage (V) | 24 |
Minimum Breakdown Voltage (V) | 25.5 |
Maximum Breakdown Voltage (V) | 35.5 |
Maximum Clamping Voltage (V) | 35(Typ) |
Maximum Peak Pulse Current (A) | 16 |
Maximum Reverse Leakage Current (uA) | 0.05 |
Test Current (mA) | 10 |
Peak Pulse Power Dissipation (W) | 210@8/20us |
Capacitance Value (pF) | 5 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Fail Safe Protection | No |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 3 |