Texas InstrumentsESD351DPYRESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 3.6V 6.5Vc 2-Pin X1SON T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.4(Max) |
Package Width | 0.7(Max) |
Package Length | 1.1(Max) |
PCB changed | 2 |
Standard Package Name | SON |
Supplier Package | X1SON |
2 |
EDA / CAD Models |