EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.30.80.00 |
Automotive | No |
PPAP | No |
Type | TVS |
Configuration | Single |
Direction Type | Bi-Directional |
Number of Elements per Chip | 1 |
Maximum Working Voltage (V) | 12 |
Maximum Clamping Voltage (V) | 24 |
Maximum Reverse Leakage Current (uA) | 1 |
Peak Pulse Power Dissipation (W) | 350 |
Minimum Operating Temperature (°C) | -50 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Commercial |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 1.25 |
Package Length | 1.7 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323F |
Pin Count | 2 |
Lead Shape | Flat |