Infineon Technologies AGESD3V3XU1USE6327XTSA1ESD Suppressors

ESD Suppressor Diode TVS Uni-Dir 3.3V 11Vc 2-Pin TSSLP T/R

Even low voltage discharges can cause damage to electronic components so get this tvs ESD3V3XU1USE6327XTSA1 ESD protection device from Infineon Technologies for added protection. This device's maximum clamping voltage is 11(Typ) V. This ESD diode has a maximum ESD protection device voltage of 20@Air Gap/20@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 0.65 pF. It is made in a single configuration.

11,285 parts: Ships today

This item has been discontinued

    Total$0.18Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1315+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      11285
      Country Of origin:
      Malaysia
         
      • Price: $0.1805
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1315+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Malaysia
      • In Stock: 11,285 parts
      • Price: $0.1805