Top Purchased

Micro Commercial ComponentsESD5V0D3-TPESD Suppressors

ESD Suppressor TVS Uni-Dir 5V 2-Pin SOD-323 T/R

Protect your investments from electrostatic discharge by implementing this tvs ESD5V0D3-TP ESD protection device from Micro Commercial Components. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This device's maximum clamping voltage is 15.5 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. Its capacitance value is 350(Typ) pF.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    14 weeks
    Country Of origin:
    China
    • Price: $0.0371
    1. 3000+$0.0371
    2. 6000+$0.0360