Micro Commercial ComponentsESD5V0D5B-TPESD Suppressors

ESD Suppressor Diode TVS Bi-Dir 5V 13Vc 2-Pin SOD-523 T/R

Are you a designer worried about electrostatic discharge? Do not risk it, add this ESD5V0D5B-TP ESD protection device from Micro Commercial Components. This device's maximum clamping voltage is 13 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc/16@HBM/0.4@MM kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 27(Typ) pF. It is made in a single configuration.

Import TariffMay apply to this part

40,116 parts: Ships today

    Total$0.08Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      7999
         
      • Price: $0.0795
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      16 weeks
      • In Stock: 116 parts
      • Price: $0.0795
    • (8000)

      Ships today

      Increment:
      8000
      Ships from:
      United States of America
      Date Code:
      2413+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 40,000 parts
      • Price: $0.0696