Infineon Technologies AGESD5V5U5ULCE6327HTSA1ESD Suppressors
ESD Suppressor TVS Uni-Dir 5.5V 6-Pin SC-74 T/R
Compliant | |
EAR99 | |
NRND | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
TVS | |
Quint | |
Uni-Directional | |
5 | |
5.5 | |
12(Typ) | |
6@8/20us | |
0.1 | |
1 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SC-74 |
6 | |
Lead Shape | Gull-wing |
Protect your investments from electrostatic discharge by implementing this tvs ESD5V5U5ULCE6327HTSA1 ESD protection device from Infineon Technologies. This ESD diode has a maximum ESD protection device voltage of 25@Contact Disc kV. This device's maximum clamping voltage is 12(Typ) V. This ESD diode has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 1 pF. It is made in a quint configuration.