onsemiESD5Z3.3T5GESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 3.3V 14.1Vc 2-Pin SOD-523 T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.6 mm |
Package Width | 0.8 mm |
Package Length | 1.2 mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-523 |
2 | |
Lead Shape | Flat |
EDA / CAD Models |