Texas InstrumentsESD652DBZRESD Suppressors
ESD Suppressor TVS Bi-Dir 18V 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 |
EDA / CAD Models |