onsemiESD7381MUT5GESD Suppressors

ESD Suppressor TVS Uni-Dir 3.3V 2-Pin X3-DFN T/R

Protect users and systems from electrostatic discharge with this tvs ESD7381MUT5G ESD protection device from ON Semiconductor. This device's maximum clamping voltage is 10 V. This ESD diode has a maximum ESD protection device voltage of ±20@Air Gap/±20@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration.

10,137 parts: Ships today

    Total$0.34Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2222+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      10137
      Country Of origin:
      Malaysia
         
      • Price: $0.3384
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2222+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 10,137 parts
      • Price: $0.3384