onsemiESD7421N2T5GESD Suppressors

ESD Suppressor Diode TVS Bi-Dir 16V 38.1Vc 2-Pin XDFN T/R

Get protected from high voltage shocks with this tvs ESD7421N2T5G ESD protection device developed by ON Semiconductor. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±12@Contact Disc kV. This device's maximum clamping voltage is 38.1(Typ) V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.

9,415 parts: Ships today

    Total$0.18Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1808+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      8064
      Country Of origin:
      Malaysia
         
      • Price: $0.1818
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1808+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 8,064 parts
      • Price: $0.1818
    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1808+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,351 parts
      • Price: $0.1539