onsemiESD9P5.0ST5GESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 5V 9.8Vc 2-Pin SOD-923 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Uni-Directional | |
1 | |
5 | |
9.8 | |
1 | |
150 | |
1.3 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.37 |
Package Width | 0.6 |
Package Length | 0.8 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-923 |
2 | |
Lead Shape | Flat |
Protect your investments from electrostatic discharge by implementing this tvs ESD9P5.0ST5G ESD protection device from ON Semiconductor. This device's maximum clamping voltage is 9.8 V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±10@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 1.3 pF. It is made in a single configuration.
EDA / CAD Models |