onsemiESD9R3.3ST5GESD Suppressors
ESD Suppressor TVS Uni-Dir 3.3V 2-Pin SOD-923 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.37 |
Package Width | 0.6 |
Package Length | 0.8 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-923 |
2 | |
Lead Shape | Flat |
Never worry about unexpected ESD again from implementing this tvs ESD9R3.3ST5G ESD protection device manufactured from ON Semiconductor. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±10@Contact Disc/±16@HBM kV. This device's maximum clamping voltage is 7.8 V. This ESD diode has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. Its capacitance value is 0.9 pF.