onsemiESD9X3.3ST5GESD Suppressors

ESD Suppressor TVS Uni-Dir 3.3V 2-Pin SOD-923 T/R

Get protected from high voltage shocks with this tvs ESD9X3.3ST5G ESD protection device developed by ON Semiconductor. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc/16@HBM/0.4@MM kV. This device's maximum clamping voltage is 10.4 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 80(Typ) pF. It is made in a single configuration.

Import TariffMay apply to this part

Total In Stock: 566,420 parts

Regional Inventory: 502,420

    Total$0.10Price for 1

    502,420 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      5 weeks
      Minimum Of :
      1
      Maximum Of:
      6420
      Country Of origin:
      China
         
      • Price: $0.0952
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      China
      • In Stock: 6,420 parts
      • Price: $0.0952
    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      2209+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 496,000 parts
      • Price: $0.0935
    • (8000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2440+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 64,000 parts
      • Price: $0.0373