STMicroelectronicsESDA041-1JYESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 4V 9Vc Automotive AEC-Q101 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.07(Max) |
Package Width | 1.45(Max) |
Package Length | 1.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 |
EDA / CAD Models |