STMicroelectronicsESDA25LYESD Suppressors
ESD Suppressor Diode Array Uni-Dir/Bi-Dir 24V 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.4(Max) mm |
Package Width | 1.6(Max) mm |
Package Length | 3.04(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
With STMicroelectronics' tvs ESDA25LY ESD protection device you will protect your circuits from electrostatic discharge while ensuring signal integrity. This device's maximum clamping voltage is 43 V. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 50(Typ) pF. It is made in a dual common anode|single configuration.
EDA / CAD Models |