STMicroelectronicsESDA25W5ESD Suppressors
ESD Suppressor TVS Uni-Dir 24V 5-Pin SOT-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
5 | |
Lead Shape | Gull-wing |
Even low voltage discharges can cause damage to electronic components so get this tvs ESDA25W5 ESD protection device from STMicroelectronics for added protection. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc/25@HBM kV. This ESD diode has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 30(Typ) pF. It is made in a quad common anode configuration.
EDA / CAD Models |