STMicroelectronicsESDA5-1BF4ESD Suppressors
ESD Suppressor TVS Bi-Dir 5V 2-Pin Case 0201 T/R
Compliant | |
EAR99 | |
Active | |
ESDA5-1BF4 | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Bi-Directional | |
1 | |
5 | |
11(Typ) | |
0.1 | |
110 | |
45(Typ) | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.3 |
Package Width | 0.3 |
Package Length | 0.6 |
PCB changed | 2 |
Standard Package Name | Case 0201 |
Supplier Package | Case 0201 |
2 |
Protect your electronic components and circuit from dangerous electrostatic discharge with this tvs ESDA5-1BF4 ESD protection device from STMicroelectronics. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc kV. This device's maximum clamping voltage is 11(Typ) V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 45(Typ) pF. It is made in a single configuration.