STMicroelectronicsESDA5V3SC6YESD Suppressors
ESD Suppressor TVS Uni-Dir 3V 6-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.3(Max) mm |
Package Width | 1.75(Max) mm |
Package Length | 3(Max) mm |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
Never worry about unexpected ESD again from implementing this tvs ESDA5V3SC6Y ESD protection device manufactured from STMicroelectronics. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc kV. This device's maximum clamping voltage is 18(Typ) V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 280(Typ) pF. It is made in a quad common anode configuration.
EDA / CAD Models |