STMicroelectronicsESDA6V1-5W6ESD Suppressors
ESD Suppressor TVS Uni-Dir 3V 6-Pin SOT-323 T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
6 | |
Lead Shape | Gull-wing |
Have expensive equipment to protect from ESD? Add this tvs ESDA6V1-5W6 ESD protection device manufactured from STMicroelectronics. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc/25@HBM kV. This ESD diode has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 50(Typ) pF. It is made in a quint common anode configuration.
EDA / CAD Models |