Top Purchased
STMicroelectronicsESDA6V1U1RLESD Suppressors
ESD Suppressor TVS Uni-Dir 5V 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Protect your investments from electrostatic discharge by implementing this tvs ESDA6V1U1RL ESD protection device from STMicroelectronics. This ESD diode has a maximum ESD protection device voltage of 25@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 100(Typ) pF. It is made in a hex common anode configuration.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
