STMicroelectronicsESDA8P80-1U1MESD Suppressors
ESD Suppressor TVS Uni-Dir 6.3V 2-Pin Case 1610 T/R
Compliant | |
EAR99 | |
Active | |
8536.30.00.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.53 |
Package Width | 1 |
Package Length | 1.6 |
PCB changed | 2 |
Supplier Package | Case 1610 |
2 |
EDA / CAD Models |