STMicroelectronicsESDA8V2-1JESD Suppressors
ESD Suppressor TVS Uni-Dir 5V 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.17(Max) |
Package Width | 1.45(Max) |
Package Length | 1.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 | |
Lead Shape | Gull-wing |
Never worry about unexpected ESD again from implementing this tvs ESDA8V2-1J ESD protection device manufactured from STMicroelectronics. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This device's maximum clamping voltage is 20 V. This ESD diode has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. Its capacitance value is 250 pF.
EDA / CAD Models |