STMicroelectronicsESDALC20-1BF4ESD Suppressors

ESD Suppressor TVS Bi-Dir 20V 2-Pin Case 0201 T/R

Protect users and systems from electrostatic discharge with this tvs ESDALC20-1BF4 ESD protection device from STMicroelectronics. This device's maximum clamping voltage is 37(Typ) V. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/20@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. Its capacitance value is 11.5 pF.

9,319 parts: Ships today

    Total$0.04Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2121+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      9319
      Country Of origin:
      France
         
      • Price: $0.0410
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2121+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      France
      • In Stock: 9,319 parts
      • Price: $0.0410