STMicroelectronicsESDALC5-1BF4ESD Suppressors
ESD Suppressor TVS Bi-Dir 5V 2-Pin Case 0201 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.3 |
| Package Width | 0.3 |
| Package Length | 0.6 |
| PCB changed | 2 |
| Supplier Package | Case 0201 |
| 2 |
Save yourself hassle and protect your electronic components by installing this tvs ESDALC5-1BF4 ESD protection device from STMicroelectronics. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/16@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 12 pF. It is made in a single configuration.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
