STMicroelectronicsESDALC6V1-1BU2ESD Suppressors
ESD Suppressor TVS Bi-Dir 3V 2-Pin ST0201 T/R
Compliant | |
EAR99 | |
NRND | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.28 |
Package Width | 0.3 |
Package Length | 0.6 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | ST0201 |
2 | |
Lead Shape | No Lead |
Get protected from high voltage shocks with this tvs ESDALC6V1-1BU2 ESD protection device developed by STMicroelectronics. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 125 °C. Its capacitance value is 5(Typ) pF. It is made in a single configuration.
EDA / CAD Models |