STMicroelectronicsESDALC6V1-1M2ESD Suppressors
ESD Suppressor TVS Uni-Dir 3V 2-Pin SOD-882 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) |
| Package Width | 0.6 |
| Package Length | 1 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-882 |
| 2 | |
| Lead Shape | No Lead |
This tvs ESDALC6V1-1M2 ESD protection device from STMicroelectronics, will prevent from a costly fix if your system is to be hit with electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of ±30@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 125 °C. Its capacitance value is 22(Typ) pF. It is made in a single configuration.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
